Littelfuse 885 Nano2 Surface Mount Fuses

Littelfuse 885 Series Nano2 Surface Mount Fuses feature a heat-resistant plastic body with a V-0 to UL 94 flammability rating. These surface mount fuses are high voltage-rated devices with high interrupting current ratings at 450VDC/500VDC and 350VAC. The 885 fuses have a high pulse resistance, and a nominal cold resistance range from 0.0119Ω to 0.078Ω. The 885 series Nano2 fuses operate at a temperature range from -40°C to +105°C and a current rating range from 1A to 5A. These components are ideal for various applications, including battery management systems, electric vehicles, high-voltage DC-DC converters, and sense lines.

Features

  • A heat-resistant plastic body that meets flammability rating of V-0 to UL 94
  • Halogen-free
  • High pulse resistance
  • Highly reliable solderless fuse
  • Lead-free
  • Low voltage drop
  • RoHS compliant
  • UL/CSA/ NMX 248-1 and UL/CSA/ NMX 248-14 recognized

Applications

  • Battery management systems
  • High-voltage DC-DC converters
  • Li-ion battery packs
  • Sense lines

Technical Specifications

Parameters Values
Current rating range 1A to 5A
Maximum voltage rating 450VDC, 500VDC, and 350VAC
Nominal cold resistance range 0.0119Ω to 0.078Ω
Nominal voltage drop range 79mV to 105mV
Operating temperature range -40°C to +105°C

885 Series Nano2 Surface Mount Fuses Product Dimensions

Littelfuse 885 Series Nano2 Surface Mount Fuses Product Dimensions All dimensions in mm