Littelfuse 441A 0603 AEC-Q200 Qualified Fuses

Littelfuse 441A Series 0603 AEC-Q200 Qualified Fuses are specifically tested to cater to secondary circuit protection needs of compact auto-electronics applications. These fuses have a general design that ensures excellent temperature and performance stability. The fuses have a high I2t rating or fuse melting point to have high inrush current withstand capability to avoid nuisance fuse open. 441A fuses find application in LED headlights, navigation systems, and TFT displays.

Features

  • 100% lead-free, halogen-free, and RoHS compliant
  • AEC-Q200 qualified
  • Fast response to faulty current to ensure over-current protection to sensitive electronic component
  • Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248- 14
  • Suitable for both leaded and lead-free reflow/wave soldering

Applications

  • Battery Management System (BMS)
  • Instrument clusters
  • LED headlights
  • Li-ion battery
  • Navigation
  • TFT display

Technical Specifications

Parameters Values
Operating temperature range -55°C to +150°C
Voltage rating 32VDC
Nominal melting point I2t 0.3103A2sec to 2.6049A2sec
Ampere rating 2A to 6A

Littelfuse 441A 0603 AEC-Q200 Qualified Fuses Product Dimensions

Littelfuse 441A 0603 AEC-Q200 Qualified Fuses Dimension Diagram All dimensions in mm