-
MPX Series Polypropylene Film Capacitors
CDE / Illinois Capacitor MPX Series Polypropylene Film Capacitors product specifications, datasheets, buying information, and inventory available at TTI. -
DGH Series Low ESR Supercapacitors
Illinois Capacitor DGH Series Low ESR Supercapacitors specifications, datasheets, buying information, and inventory are available at TTI. -
Aluminum Electrolytic
Low ESR, high frequency and high-temperature types are especially popular and required for many high-performance electronic products. -
Aluminum Polymer
Aluminum Polymer Capacitors offer the very-low ESR benefits of polymer with greater maximum operating temperature and voltage ratings. -
Film Capacitors
Film capacitors use polymer films having a thin, aluminium metalization layer. This construction is very durable and stable, with excellent electrical characteristics. -
DCN Series Supercapacitors
Illinois Capacitor DCN Series Supercapacitors offer voltage up to 5.5V. View specifications, datasheets, buying information, and inventory are available at TTI.