Illinois Capacitor DCN Series Supercapacitors

CDE / Illinois Capacitor DCN Series Supercapacitors are designed for fast charge and discharge cycles, making them suitable for applications requiring high power density. These capacitors operate within a temperature range from -40°C to +60°C and offer capacitance values with tolerances depending on the specific part. The DCN series includes supercapacitors with working voltage ratings up to 5.5V and supports extended lifetimes of up to 500000 cycles. These components are compatible with circuit board mounting and adhere to IEC 62391 standards.

Features

  • -40°C to +60°C operating temperature range
  • 5.5V maximum working voltage
  • 500000 charge/discharge cycles for high cycle life
  • Compliance with IEC 62391 standards

Applications

  • Audio systems
  • Battery backup or replacement
  • Energy harvesting
  • LED displays
  • Mechanical actuators
  • Pulse power systems