Illinois Capacitor MPX Series Polypropylene Film Capacitors

CDE / Illinois Capacitor MPX Series Polypropylene Film Capacitors are built with metallized polypropylene and enclosed in a flame-retardant, solvent-resistant case. These components are rated for 305VAC and meet the 85/85 THB certification. The MPX capacitors provide lead spacing options from 10mm to 52.5mm, with capacitance values ranging from 0.01µF to 45µF. These polypropylene film capacitors operate within a temperature range from -40°C to +110°C and are commonly used in EMI filters and outdoor applications.

Features

  • 85/85 THB certified
  • Housed in a flame-retardant and solvent-resistant enclosure
  • Load life of 1000 hours at +110°C
  • RoHS compliant
  • Safety agency approved

Applications

  • Across the line
  • EMI filters
  • Outdoor environments

Technical Specifications

Parameters Values
Capacitance range 0.01µF to 45µF
Lead spacing options 10mm to 52.5mm
Operating temperature range -40°C to +110°C
Tolerance ±10% or ±20%
Voltage rating 305V AC
630V DC