Illinois Capacitor Film Capacitors

Film capacitors use polymer films having a thin, aluminium metalization layer.  This construction is very durable and stable, with excellent electrical characteristics.  Axial and radial lead types are available, with many different termination choices.  Custom constructions are available to meet special needs.  Application-specific types include X2, Y2/X1, motor run, IGBT and high voltage.

 

Info

EMI/RFI Suppression Film

Series PDF Description Capacitance WVDC VAC Temp. Range
MKP Datasheet Class X2 0.0047uF - 10uF 0 to 0 305 to 310 -40°C to +110°C

General Purpose Film

Series PDF Description Capacitance WVDC VAC Temp. Range
MPR Datasheet Metallized Polypropylene Epoxy Dipped Radial Lead 0.01uF - 2.2uF 100 to 100 63 to 250 -55°C to +105°C
MPW Datasheet Metallized Polypropylene Axial Lead 0.001uF - 10uF 160 to 630 90 to 250 -55°C to +105°C
MWR Datasheet Metallized Polyester Axial Lead 0.001uF - 22uF 50 to 1500 30 to 300 -40°C to +125°C
MSR Datasheet Metallized Polyester Epoxy Dipped Radial lead 0.01uF - 10uF 100 to 1000 63 to 250 -40°C to +125°C

High Frequency/Switching

Series PDF Description Capacitance WVDC VAC Temp. Range
PHC Datasheet High Frequency Metallized Polypropylene Axial Lead 0.1uF - 60uF 250 to 850 160 to 450 -40°C to +85°C

Snubber

Series PDF Description Capacitance WVDC VAC Temp. Range
PMB_RMB Datasheet Metallized Polypropylene, Power Semiconductor
direct mount Snubber Lug terminals
0.047uF - 12uF 700 to 3000 0 to 750 -40°C to +85°C
PPA Datasheet High Voltage, high dvdt Axial Lead 0.0047uF - 6.8uF 700 to 3000 380 to 750 -40°C to +85°C

High DVDT/Pulse

Series PDF Description Capacitance WVDC VAC Temp. Range
PPB Datasheet High Voltage Pulse Radial Lead Snubber 0.001uF - 6.8uF 0 to 2000 160 to 700 -55°C to +105°C

Features

  • Small size
  • Metalized polypropylene
  • High capacitance
  • Low ESR

Applications

  • EMI Filters
  • Line bypass
  • Antenna coupling
  • Switching power supplies
  • Solar heaters
  • DC Link
  • General purpose