Aluminum Electrolytic capacitors with an extensive range of radial, axial lead and surface mount aluminum electrolytics, in multiple termination styles. Low ESR, high frequency and high-temperature types are especially popular and required for many high-performance electronic products.
Illinois Capacitor Aluminum Electrolytic
Info
Radial Lead General Purpose
| Series | Description | Capacitance | WVDC | Temp. Range | |
| CKR_CKS | Datasheet | +85°C, Standard 2000 hour | 0.1uF - 22000uF | 6.3 to 500 | -40°C to +85°C |
| CKH_CKE | Datasheet | +105°C, Extended life 2000 hour | 0.1uF - 22000uF | 6.3 to 450 | -40°C to +105°C |
Radial Lead High Frequency/Low Impendance
| Series | Description | Capacitance | WVDC | Temp. Range | |
| KXM | Datasheet | +105°C, High Voltage Low Impedance Long Life, 5000 hours | 0.47uF - 15000uF | 6.3 to 100 | -55°C to +105°C |
| KBM | Datasheet | +105°C, High Frequency Low Impedance/ESR,8000 to 10000 hours | 0.47 - 10000 | 6.3 to 100 | -40°C to +105°C |
| TXK | Datasheet | +105°C, High Voltage Low Impedance Long Life, 5000 hours | 2.2 - 220 | 160 to 450 | -40°C to +105°C |
| KFM | Datasheet | +105°C, High Frequency Low Impedance/ESR,8000 to 10000 hours | 1 - 330 | 160 to 450 | -40°C to +105°C |
Snap-in/Snap Mount
| Series | Description | Capacitance | WVDC | Temp. Range | |
| LBA | Datasheet | +85°C Standard 2000 hrs | 47uF - 82000uF | 10 to 500 | -40°C to +85°C |
| LBB | Datasheet | +85°C, Extended Life, 3000 hours | 82uF - 47000uF | 16 to 450 | -40°C to +85°C |
| LMX | Datasheet | +105°C, 5000 Hour | 47 - 47000 | 10 to 450 | -40°C to +105°C |
Surface Mount
| Series | Description | Capacitance | WVDC | Temp. Range | |
| SML | Datasheet | +85°C Standard 2000 hrs | 0.1uF - 1500uF | 4 to 100 | -40°C to +85°C |
| SMH | Datasheet | +105°C, General Purpose 1000 hours | 0.1 - 1500 | 6.3 to 50 | -55°C to +105°C |
| AXZ | Datasheet | +105°C, Low Impedance 2000 hours | 1 - 1500 | 6.3 to 50 | -55°C to +105°C |
Axial Lead
| Series | Description | Capacitance | WVDC | Temp. Range | |
| TTA | Datasheet | +85°C, Standard, general purpose 2000 hours | 0.47uF - 22000uF | 10 to 500 | -40°C to +85°C |
Features
- Small size
- High voltage
- High current
- Axial lead
Applications
- Filtering
- Bypass
- Coupling
- Blocking
- Switching power supplies