Aluminum Polymer Capacitors offer the very-low ESR benefits of polymer with greater maximum operating temperature and voltage ratings. Because of their low ESR, one aluminum polymer capacitor can replace up-to-three aluminum electrolytics. Compared to most other polymer capacitors, these are rated at a higher temperature (up to 125°C), up to 160 WVDC and greater CV (Capacity x Voltage) values. They are highly stable with temperature and have excellent high-frequency performance.
Illinois Capacitor Aluminum Polymer
Info
Radial Lead
| Series | Description | Capacitance | WVDC | Temp. Range | |
| AVG | Datasheet | 125°C Low ESR Radial lead aluminum polymer capacitors | 4.7 - 1500 | 16 to 160 | -55°C to +125°C |
| ALG | Datasheet | 125°C Radial lead aluminum polymer capacitors | 47 - 1500 | 16 to 63 | -55°C to +125°C |
| UER | Datasheet | +105°C 5000 hour Low ESR Radial lead aluminum polymer capacitors | 100 - 1200 | 2.5 to 16 | -55°C to +105°C |
| ULG | Datasheet | +105°C Super Low ESR Radial lead aluminum polymer capacitors | 22 - 330 | 16 to 35 | -55°C to +105°C |
| ULR | Datasheet | 105°C Radial lead aluminum polymer capacitors | 22 - 2700 | 2.5 to 35 | -55°C to +105°C |
SMD
| Series | Description | Capacitance | WVDC | Temp. Range | |
| XMPL | Datasheet | +105°C, Low ESR, High ripple current SMD aluminum polymer Capacitors | 6.8 - 470 | 2 to 16 | -40°C to +105°C |
| UVG | Datasheet | +105°C, Low ESR, High ripple current SMD aluminum polymer Capacitors | 22 - 820 | 2.5 to 25 | -55°C to +105°C |
| UVR | Datasheet | +105°C, Low ESR, High ripple current SMD aluminum polymer Capacitors | 39 - 1500 | 2.5 to 16 | -55°C to +105°C |
Features
- Small size
- High temperature
- Low ESR
- High frequency
- High ripple current
Applications
- Power units
- LED lighting
- Telecom
- DC-DC converters
- Voltage regulators