Honeywell Thermal Sensors Family
Accuracy and flexibility. Stability and speed. Honeywell Sensing and Control (S&C) offers an impressive array of temperature sensors, each designed to provide enhanced reliability, repeatability, precision and responsiveness. These temperature sensors are designed to maximize your component and product performance for most any potential application. That's why more customers worldwide call the industry's most trusted name for:
- Enhanced accuracy and stability
- Strong standard technology platforms
- A wide variety of housings and termination styles
- Easy-to-customize platforms
- High-temp product line expansion sensing capability
- Comprehensive technical support
TTI Featured Honeywell Temperature Sensors
|
|
|
|
|
Performance and reliability. Just because humidity products are typically standardized and platform-based, they can still deliver superior performance right out of the box. At Honeywell Sensing and Control (S&C), each sensor is designed to provide enhanced sensitivity, response time, stability and reliability. Configured with integrated circuitry to provide on-chip signal conditioning offered on all products except HCH Series, Honeywell S&C humidity sensors offer interchangeability of ±3 % accuracy for potential applications as diverse as heating, ventilation and air conditioning equipment (HVAC), refrigeration, office automation, and medical equipment.
Honeywell Humidity Sensors
|
|
|
|
Precision engineering. Commercial sense. From the exacting needs of high-end industrial and aerospace applications to commercial safety and office equipment usage, Honeywell Sensing and Control (S&C) thermostat solutions are the recognized, respected leader. Both our commercial and precision snap-action thermostats include automatic and manual reset options, phenolic or ceramic housings and a wide variety of mounting brackets and terminal options — while our precision line includes both hermetic and non-hermetic devices. And each thermostat’s design is configured from a base unit, and can be customized for temperature tolerance and mechanical configurations, meeting any of your needs for accuracy and exactitude. It makes sense to trust industry-leading engineering and innovation.
Honeywell Thermostat Sensors
|
|