Honeywell 3455RC Series Redi-Temp Thermostats

Honeywell 3455RC Series Redi-Temp Ceramic Automatic Reset Thermostats feature a bimetal disc isolated from the switch to control normally closed contacts. These contacts open when the temperature reaches the calibrated snap point, providing rapid response due to the low mass of the disc and compact size. The 3455RC thermostats are designed for applications requiring temperature-sensitive control. Typical uses include copy machines, ovens, power supplies, and telecommunications equipment.

Features

  • High current capacity
  • High-profile design
  • High-temperature operation
  • Rivet sleeve construction

Applications

  • Copy machines
  • Office copy machines
  • Ovens
  • Power supplies
  • Telecommunications