Honeywell 135 Series Discrete Thermistors are robust, glass-encapsulated sensors designed for applications requiring reliable and cost-effective temperature measurement. These thermistors feature hermetically sealed, axial lead packages with uniform dimensions and are ideal for automated assembly processes. The 135 series thermistors come with a wide range of nominal resistance values and tinned copper-clad steel leads that are both solderable and weldable. These discrete thermistors are compact and durable, provide a dissipation constant of 2.5mW/°C, a time constant of 4.0 seconds in air, and are available on tape and reel for efficient handling.
Honeywell 135 Series Discrete Thermistors
Features
- Compact and durable with efficient handling options
- Hermetically sealed, axial lead packages
- Robust and glass-encapsulated design
- Tinned copper-clad steel leads
- Wide range of nominal resistance values
Applications
- Automotive
- Communications
- Computers
- Consumer electronics
- Fire detection
- PCB temperature sensing