Honeywell HEL-700 Series Thin Film Platinum RTD Sensors

Honeywell HEL-700 Series Thin Film Platinum RTD Sensors are precision-engineered to monitor and control critical temperatures in industrial applications. These sensors provide a highly accurate, linear resistance change with temperature, operating effectively across a wide range from -75°C to +540°C. The HEL-700 sensors feature a durable cylindrical alumina package with TFE Teflon or fiberglass-insulated lead wires, ensuring reliability and ease of integration. These HEL-700 sensors are fully assembled and ready for use, eliminating the need for fragile splices and providing a robust and fast-response solution for temperature measurement.

Features

  • Available in a variety of compact sizes
  • Delivers high accuracy
  • Encased in durable ceramic material
  • Equipped with TFE Teflon or fiberglass lead wires
  • Exhibits linear resistance in relation to temperature
  • Features interchangeable components
  • Operates across a broad temperature range
  • Precision-calibrated using laser trimming
  • Provides rapid response times
  • Supplied as fully assembled, ready-to-use elements

Applications

  • Aerospace/defense:
    • Aircraft
    • Space vehicles
  • Industrial:
    • Battery packs
    • Drill holes in large objects
    • Environmental chambers
    • HVAC equipment
    • Instrument and probe assemblies
    • Motor windings and bearings
    • Ovens and kilns
    • Process control
  • Medical:
    • Autoclaves