Honeywell HIH-4000 Series Humidity Sensors

Honeywell HIH-4000 Series Humidity Sensors provide reliable Relative Humidity (RH) measurement with a near-linear voltage output, suitable for direct integration into control systems. These sensors have low power consumption, making them ideal for battery-operated devices. The HIH-4000 sensors feature a polymer capacitive sensing element with integrated signal conditioning, offering stable performance and resistance to environmental contaminants. These sensors are available in a compact, solderable, single in-line package with options for different lead spacings.

Features

  • Accurate and stable performance with minimal long-term drift
  • Chemically resistant sensing element
  • Compact, molded thermoset plastic housing
  • Fast response to changes in humidity
  • Low power consumption for energy efficiency
  • Near-linear voltage output corresponding to RH levels
  • Pre-trimmed for interchangeability without requiring additional calibration

Applications

  • Battery-powered systems
  • Drying systems
  • Heating, Ventilation, and Air Conditioning (HVAC) equipment
  • Medical devices
  • Metrology equipment
  • Refrigeration systems