Honeywell 192 Series Discrete Thermistors

Honeywell 192 Series Discrete Thermistors are high-quality, low-cost sensors designed for accurate temperature measurement with resistance-temperature-matched interchangeability. These thermistors eliminate the need for individual calibration, simplifying circuit design, standardization, and replacement. The 192 series thermistors come with options for insulated leads available in the 194 series and offer flexibility for various applications. These discrete thermistors are compact and efficient, provide a dissipation constant of 0.75mW/°C, a time constant of 15.0 seconds in air, and a wide range of nominal resistance values.

Features

  • Available with insulated leads in the 194 Series for added flexibility
  • Compact size with a maximum diameter of 2.413mm
  • Cost-effective design eliminating the need for individual calibration
  • High-quality, resistance-temperature-matched interchangeable units
  • Wide range of nominal resistance values for versatile applications

Applications

  • Automotive
  • Communications
  • Computers
  • Consumer electronics
  • Fire detection
  • PCB temperature sensing