Honeywell HumidIcon Digital Humidity and Temperature Sensors
Honeywell HumidIcon Digital Humidity and Temperature Sensors offer true, temperature-compensated digital I2C or SPI output, which often prevents problems that could occur from having multiple signal conditioning components across the PCB. The HumidIcon sensors provide high 14-bit humidity and temperature sensor resolution within the application that help the user’s system detect the smallest relative humidity or temperature change. These humidity and temperature sensors offer a maximum operating temperature of +125°C and have a supply voltage rated at 3.3VDC. Honeywell HumidIcon Digital Humidity and Temperature sensors find applications in air compressors, weather stations, respiratory therapy, and grain drying systems.
Features
- Combined humidity and temperature sensor
- Condensation resistant
- Energy efficient
- Halogen free
- High 14-bit resolution
- Hydrophobic filter
- Industry-leading long-term stability of 1.2%RH
- Industry-standard package provides easy design-in
- Low power consumption
- Lowest total cost solution
- Multi-function ASIC
- Optional one or two %RH level alarm outputs
- RoHS and WEEE-compliant
- SOIC-8 SMD or SIP 4-pin housing style
- True temperature-compensated digital I2C or SPI output
Applications
- Industrial:
- Air compressors
- Grain drying systems
- HVAC/R
- Incubators/microenvironments
- Telecom cabinets
- Weather stations
- Medical:
- Incubators/microenvironments
- Respiratory therapy
Technical Specifications
| Series | Typical supply voltage | Typical humidity accuracy | Operating temperature range | Operating humidity range | Compensated humidity range | Resources |
|---|---|---|---|---|---|---|
| HIH6000 | 3.3VDC | ±4.5%RH | -40°C to +100°C | 0%RH to 100%RH | 20%RH to 80%RH | Datasheet (PDF) |
| HIH6100 | 3.3VDC | ±4.0%RH | -25°C to +85°C | 0%RH to 100%RH | 10%RH to 90%RH | Datasheet (PDF) |
| HIH7000 | 3.3VDC | ±3.0%RH | -40°C to +100°C | 0%RH to 100%RH | 20%RH to 80%RH | Datasheet (PDF) |
| HIH8000 | 3.3VDC | ±2.0%RH | -40°C to +125°C | 0%RH to 100%RH | 10%RH to 90%RH | Datasheet (PDF) |