Honeywell Industrial Sensors & Switches

Sensing Solutions for Critical
Medical Applications

Honeywell’s broad portfolio of sensors and switches is the ideal prescription for the exceptional performance your medical applications demand. With a 75-year legacy of industry-leading reliability, accuracy and stability, Honeywell’s pressure, force, airflow and humidity sensors are used today in the most critical medical applications, such as hemodialysis machines, laboratory test equipment, patient monitoring systems, oxygen concentrators and infusion pumps. Through world-class technology, Honeywell keeps patients alive and helps them thrive.

Particle Sensors

Particle sensors are high-performance components that detect and measure airborne particles such as smoke and dust. Easy to operate, they are found in air quality monitors, air purifiers and quality protection systems.

Key Benefits:

  • High Accuracy – Precise measurements Ensure High Air Quality
  • High Sensitivity – Detects Volume and Content of Unwanted Particles
  • High Stability – Enhances Long-term Performance and Reliability of Equipment
  • High Durability – Designed for Longevity and Demanding Environments

Air Quality Sensors – IPM Series

Pressure Sensors

Board Mount Pressure Sensors are used at ultra-low pressure ranges within ventilators and oxygen concentrators to monitor patient breathing and detect when filters are clogged or need to be replaced. 

Key Benefits:

  • High Accuracy – Provides Precise, Ultra-Low Pressure Measurements
  • High Sensitivity – Detects Pressure Changes Quickly
  • High Stability – Enhances Long-term Performance and Reliability of Equipment
  • Small form-factor – Integrates Well Into Confined Spaces

TruStability™ Pressure Sensors

Board Mount Pressure Sensors –
ABP2 Series

MicroPressure Board Mount
Pressure Sensor – MPR Series

Amplified Board Mount
Pressure Sensors – ABP Series

Force Sensors

Force Sensors are used within infusion pumps to effectively monitor and control the delivery of fluids, medicines or nutrients to patients. They are external to the tubing (media isolated).

Key Benefits:

  • High Accuracy – Precise Measurements Ensure Correct Dosages to Patients
  • High Sensitivity – Early Detection of Blockages Ensures Enhancing Patient Safety
  • High Stability – Enhances Long-Term Performance and Reliability of Equipment
  • Easy to use – Being Media Isolated, They Minimize the Need for Cleaning/Sterilization

MicroForce Sensors - FMA Series

Airflow Sensors

Airflow Sensors are designed to efficiently measure the flow of air and can be used in ventilators and oxygen concentrators. They feature low pressure drop detection and linear output.

Key Benefits:

  • High Accuracy – Delivers Precise Airflow Measurements In Demanding Applications
  • High Sensitivity – Detects Presence of Very Low Airflow or Absence of Airflow
  • High Stability – Enhancing Long-Term Performance and Reliability of Equipment
  • Customizable – Offers a Variety of Custom or Off-The-Shelf Products

Zephyr Airflow Sensors – HAF Series

Amplified Airflow Sensors – AWM Series

Humidity Sensors

Humidity Sensors monitor and control the moisture content of the air delivered to the patient, improving patient comfort. They are reliable, compact and cost effective.

Key Benefits:

  • High Accuracy – Delivers Precise Airflow Measurements In Demanding Applications
  • High Sensitivity – Detects Presence of Very Low Airflow or Absence of Airflow
  • High Stability – Enhancing Long-Term Performance and Reliability of Equipment
  • Customizable – Offers a Variety of Custom or Off-The-Shelf Products

HumidIcon™ Digital Humidity/Temperature Sensors

FMA Series MicroForce Sensors

Find out how these compact piezoresistive-based force sensors are offered with full-scale force spans of 5, 15, or 25 newtons and are fully calibrated and temperature compensated for all errors, providing a plus or minus 2 percent full scale span accuracy.

ABP2 Series Board Mount Pressure Sensors

See how these pressure sensors provide  24-bit calibrated and compensated measurements with a low total error band and how measurements are sent over serial interface with a sampling rate up to roughly 200 hertz.

Solutions for Ventilators
Application Note

Solutions for Hemodialysis Machines
Application Note

Solutions for Infusion Pumps
Application Note

Solutions for Oxygen
Concentrators Application Note