Honeywell ABP2 Board Mount Pressure Sensors

Honeywell ABP2 Series Board Mount Pressure Sensors are very accurate silicon sensors that provide both digital and analog signals for measuring pressure and temperature. These sensors use an on-board Application Specific Integrated Circuit (ASIC) for calibration and temperature compensation, correcting offset, sensitivity, non-linearity, repeatability, hysteresis, and temperature effects. The ABP2 pressure sensors operate within a temperature range from -40°C to +110°C and can detect a wide pressure range from 6mbar to 12bar. Typical applications include the medical, industrial, commercial, and transport industries.

Features

  • Compatible with a wide variety of liquid media
  • Compliant with REACH and RoHS standards
  • High burst-pressure capability
  • Low Total Error Band (TEB) and long-term stability
  • Made with NSF-169, LFGB, and BPA materials
  • Ratiometric analog and 24-bit digital I2C or SPI-compatible output
  • Wide pressure-range options

Applications

  • Commercial
    • Air beds
    • Coffee makers
    • Level measurement
    • Washing machines
  • Industrial
    • HVAC transmitters
    • Life sciences
    • Material handling
    • Pneumatic control and regulation
  • Medical
    • Blood analysis
    • Blood pressure monitoring
    • CPAP
    • Ventilators/portable ventilators
  • Transportation
    • Air brakes
    • CNG monitoring
    • Fork lifts
    • Fuel-level measurement

Technical Specifications

Parameters Values
Digital Analog
Supply voltage range at 3.3Vdc 1.8Vdc to 3.6Vdc 3Vdc to 3.6Vdc
at 5Vdc - 4.75Vdc to 5.25Vdc
Power consumption 3.1mW 9.5mW
Maximum Startup time 2.5ms 5ms
Accuracy ±0.25%FSS BFSL
Operating Temperature Range -40°C to +110°C
Wide Pressure Range 6mbar to 12bar
600Pa to 1.2MPa
2 inH2O to 175psi

Video

This TTI Tech Specs video for Honeywell ABP2 Series Board Mount Pressure Sensors explain that they provide a high total error band accuracy as low as ±1.5%FSS and are temperature compensated from -40°C to +110°C. ABP2 sensors are highly configurable and are offered with a wide choice of port, package and output types.

See video transcript below

Video Transcript

If you’re looking for a board mount pressure sensor then choosing the Honeywell ABP2 Series Board Mount Pressure Sensors is the right move. While these food-grade certified parts are not edible, they will easily eat up any pressure or application you throw at them, or at least pressures ranging from 1.25mbar to 20bar. No pressure sensor on the market supports such an extensive pressure range, temperature range, media type and wide range of applications. ABP2 sensors provide a high total error band accuracy as low as ±1.5%FSS and are temperature compensated from -40°C to +110°C. ABP2 sensors are highly configurable and are offered with a wide choice of port, package and output types including ratiometric analog and 24-bit digital I2C or SPI, giving engineers plenty of choice.

View more Honeywell resources