Honeywell HSC and SSC TruStability Sensors

Honeywell HSC and SSC TruStability Sensors use piezoresistive silicon technology to measure absolute, gage, and differential pressure. These sensors provide ratiometric analog or digital outputs, with onboard ASIC-based calibration and temperature compensation for offset, sensitivity, temperature effects, and nonlinearity. The HSC sensors support a calibrated temperature range from 0°C to +50°C, whereas the SSC sensors support a calibrated temperature range from -20°C to +85°C. These components feature a compact 10mm × 10mm package that saves PCB space and comply with REACH and RoHS requirements. Typical applications include airflow monitors, blood analysis machines, oxygen concentrators, barometry, pneumatic control, and ventilators.

Features

  • Maintains stability over long-term use
  • Meets IPC/JEDEC J-STD-020E MSL 1 requirements
  • Offer wide selection of pressure ranges
  • Offers accuracy of ±0.25% FSS BFSL
  • Offers flexible design options
  • Provides analog or digital output options
  • REACH and RoHS compliant
  • Supports high burst pressure
  • Supports low power consumption

Applications

  • Industrial:
    • Barometry
    • Clogged HVAC filter detection
    • Flow calibrators
    • Gas flow instrumentation
    • HVAC transmitters
    • Indoor air quality
    • Life sciences
    • VAV control
  • Medical:
    • Airflow monitors
    • Anesthesia machines
    • Blood analysis machines
    • Hospital room air pressure
    • Kidney dialysis machines
    • Nebulizers
    • Oxygen concentrators
    • Pneumatic controls
    • Respiratory machines
    • Sleep apnea equipment
    • Spirometers
    • Ventilators

Technical Specifications

Parameters   Values
Package Size   10mm × 10mm
Maximum Supply Voltage   6Vdc
Calibrated Temperature Range HSC 0°C to +50°C 
SSC -20°C to +85°C
Typical Response Time   1ms
Minimum Durability   1 million pressure cycles
Minimum ESD Susceptibility   3kV