Honeywell AWM40000 Series Airflow Sensors

Honeywell AWM40000 Series Airflow Sensors feature precision silicon micromachining and are designed for accurate mass airflow measurement across a wide range of flows, from 0.1 SCCM to 6 SLPM. These sensors with low power consumption are ideal for portable and battery-powered applications. The AWM40000 sensors provide an analog output and are designed with laser-trimmed resistors for consistent interchangeability. The sensors are equipped with a compact housing, accurate low-pressure sensing, and standard 2.54mm mounting centers for easy integration.

Features

  • Accurately senses low pressure
  • Adaptable to higher flow rates
  • Detects flow rates from 0.1 SCCM to 6 SLPM
  • Laser-trimmed for consistent interchangeability
  • Low power consumption for portable devices
  • Made with precision silicon micromachining
  • Outputs an analog signal
  • Uses standard 2.54mm mounting centers

Applications

  • Industrial:
    • Chromatography
    • Gas analyzers
    • Gas metering
    • HVAC damper control
    • Leak detection equipment
    • Low vacuum control
    • Process control
    • Vent hoods
  • Medical:
    • Anesthesia machines
    • Oxygen concentrators and conservers
    • Respirators and ventilators