Honeywell ABP Series Basic Board Mount Pressure Sensors

Honeywell ABP Series Basic Board Mount Pressure Sensors measure gauge and differential pressures with a wide range of 60mbar to 10bar. These sensors feature calibrated, ratio-metric, analog, or digital outputs, providing pressure readings with high accuracy and stability. The ABP sensors are capable of wet/wet operation for liquid media and operate within a temperature range of 0°C to 50°C. Honeywell ABP series pressure sensors comply with ISO 9001, REACH, and RoHS standards.

Features

  • 8mm x 7mm compact size
  • 60mbar to 10bar pressure range
  • Accuracy: ±0.25% FSS BFSL
  • Burst pressures: high, varying by model
  • Calibration: includes offset, sensitivity, temperature effects, and errors over 0°C to 50°C
  • Compliance: IPC/JEDEC J-STD-020E, REACH, and RoHS
  • Diagnostic function: optional internal diagnostics
  • Liquid media: wet/wet operation on dual-port models
  • Long-term stability: ±0.25% FSS
  • Output: ratiometric analog or 12-bit I²C/SPI digital

Applications

  • Commercial:
    • Air beds
    • Coffee makers
    • Washing machines
  • Industrial:
    • Air brakes
    • HVAC transmitters
    • Life sciences
    • Material handling
    • Pneumatic control and regulation
    • Process gas monitoring
    • Valve positioning
  • Medical:
    • Blood analysis
    • Blood pressure monitoring
    • Breast pumps
    • CPAP equipment
    • Drug dosing systems

Video

This TTI Tech Specs video for Honeywell ABP Series Pressure Sensors explains that Honeywell ABP pressure sensors are board-mounted pressure sensors that come in different configurations allowing for gage and differential measurements.

See video transcript below

Video Transcript

Looking to ease the pressure on your next design? Struggling to keep a lid on the stress of choosing your next sensor? Honeywell may just have the solution for you with their ABP range of pressure sensors that will be sure to keep their composure!

Honeywell ABP pressure sensors are board-mounted pressure sensors that come in different configurations allowing for gauge and differential measurements. Sensors are offered with pressure ranges from 60mbar to 10bar, and the ABP series have a total error band of ±1.5% and an accuracy of ±0.25%.

The ABP series also includes wet media options for applications where condensation is expected, and can be used in numerous applications including medical, industry, and commercial. Sensors are available with I²C and SPI interfaces as well as an analog voltage output.

View more Honeywell videos and resources