KYOCERA AVX TCB COTS-Plus Polymer Capacitors

KYOCERA AVX TCB Series COTS-Plus Polymer Capacitors are high-reliability tantalum devices designed for use in demanding industrial applications. These capacitors require very low ESR with stable, high-frequency CAP retention and longer life performance. The TCB series COTS-plus polymer capacitors feature improved basic reliability of 0.5%/1000 hrs at 85°C, withstand biased humidity testing at 85°C/85% RH for at least 500 hours, and are rated for operation up to 125°C. These capacitors are ideally used in defense, filtering, pulsing circuits, and decoupling.

Features

  • 85°C/85% RH humidity endurance testing
  • Accelerated ageing statistical screening
  • Benign failure mode under specified conditions
  • Compatible with 3x 260°C reflow cycles
  • Enhanced reliability: 0.5% per 1,000 hours
  • MIL-STD-202 shock and vibration compliant
  • Optional surge test qualification
  • Robust design for extended service life
  • RoHS compliant and lead-free

Applications

  • AC/DC power supplies
  • DC/DC converters
  • Decoupling
  • Defense
  • Filtering
  • Pulsing circuits
  • Timing circuits

Technical Specifications

Parameters Values
Voltage Range 2.5V to 50V
Capacitance Range 2.2μF to 470μF
Capacitance Tolerance ±20%
Leakage Current DCL 0.1CV
Operating Temperature Range -55°C to +125°C