KYOCERA AVX TCJ and TCN Conductive Polymer Capacitors

Kyocera AVX TCJ and TCN Conductive Polymer Capacitors use a solid conductive polymer electrolyte to provide stable capacitance and low equivalent series resistance across operating conditions. These devices are conductive polymer electrodes and offer a lower ESR value. The TCJ capacitors feature a capacitance tolerance of ±20% and a leakage current DCL of 0.1CV. The TCN capacitors come with a capacitance range from 4.7μF to 1500μF and a leakage current DCL of 0.1CV. Typical applications include smartphones, tablets, notebooks, LCD TVs, power supplies, and bulk decoupling of System on Chip (SoC).

Features

  • Available in multiple case sizes
  • Conductive polymer electrode
  • Halogen-free
  • Lead-free
  • RoHS compliant
  • Undergo surge current testing
  • Withstand multiple reflow cycles

Applications

  • Bulk decoupling of SoC
  • Consumer applications
    • Mobiles
    • MP3
  • LCD TV
  • Notebook
  • Power supplies
  • Smartphones
  • Tablets

Technical Specifications

Parameters Values
 TCN TCJ 
Capacitance Tolerance ±20%
Leakage Current DCL 0.1CV
Maximum Capacitance 1500µF 680µF
Maximum Operating Temperature +105°C +125°C
Maximum Rated Voltage 50V 125V