KYOCERA AVX TBC COTS-Plus Series Tantalum Capacitors

KYOCERA AVX TBC COTS-Plus Series Tantalum Capacitors extend the range of the CWR15 style and are offered in MIL-PRF-55365 Rev. G compliant surge test options. These capacitors support space-level SRC9000 screening for mission-critical systems. The TBC COTS-Plus series tantalum capacitors feature a capacitance range from 0.33μF to 68μF and a voltage rating range from 4V to 25V. These devices come with an operating temperature range of –55°C to +125°C. Applications include aerospace systems, defense electronics, high-reliability industrial equipment, and space-qualified electronics.

Features

  • Capacitance ranges from 0.33μF to 68μF
  • Capacitance tolerance options of ±5%, ±10%, and ±20%
  • ESRis  available in standard and low options
  • Leakage current is defined as 0.01CV or 0.5μA, whichever is greater
  • Operating temperature range from –55°C to +125°C
  • Reliability grades available as B (0.1%), C (0.01%), and D (0.001%)
  • Surge test options compliant with MIL-PRF-55365 Rev. G levels A, B, and C
  • Voltage ratings available as 4V, 6V, 10V, 16V, 20V, and 25V
  •  

Applications

  • Aerospace systems
  • Defense electronics
  • High-reliability industrial equipment
  • Space-qualified electronics
  • Telecom infrastructure
  • Unmanned systems
  • Weapon control units
  • Wireless communication modules