KYOCERA AVX TCM Conductive Polymer Chip Capacitors

KYOCERA AVX TCM Conductive Polymer Chip Capacitors use a multianode design with a conductive polymer electrode. These capacitors feature low ESR, high-frequency capacitance retention, and stable performance under multiple reflow cycles. The TCM Conductive Polymer Chip Capacitors undergo 100% surge current testing and provide high volumetric efficiency and capacitance from 10µF to 1000µF. These devices come with a voltage rating from 2.5V to 100V, ±20% tolerance, and an operating temperature range from -55°C to +125°C. Applications include high-power DC/DC converters and telecommunication routers.

Features

  • Conductive polymer electrode
  • Extremely low ESR
  • High frequency capacitance retention
  • Multianode design
  • Reflow capability up to 3 cycles (J-STD-020)
  • Surge current tested (100%)
  • Volumetric efficiency

Applications

  • Base stations with high power DC/DC converters
  • Telecommunication routers