KYOCERA AVX TBJ COTS-Plus Tantalum Capacitors
KYOCERA AVX TBJ Series COTS-Plus Tantalum Capacitors are designed to provide stable performance over a wide temperature range and extreme environments. The TBJ tantalum capacitors facilitate high performance with efficient energy transfer and minimal power loss. These COTS-Plus tantalum capacitors offer a capacitance range from 0.10μF to 1500μF and a voltage rating range from 2V to 50V. General applications include aerospace, automotive electronics, consumer electronics, and telecommunications.
Features
- High capacitance density
- High reliability and long operational life
- Low Equivalent Series Resistance (ESR)
- RoHS compliant
- Stable electrical performance
Applications
- Automotive electronics
- Aviation and space
- Consumer electronic devices
- Military and defense
- Telecommunication equipment
Technical specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +125°C |
| Capacitance range | 0.10μF to 1500μF |
| Moisture sensitivity level | 3 |
| Rated voltage range | 2V to 50V |
| Capacitance tolerance | ±10% and ±20% |