KYOCERA AVX TCH COTS Plus Polymer Capacitors

KYOCERA AVX TCH Series capacitors use a conductive polymer electrode and hermetic ceramic case packaging to achieve low ESR and stable performance. These capacitors offer endurance up to 10,000 hours on selected codes and maintain stability under humidity and ambient atmosphere exposure. The devices are available in large case sizes that provide high capacitance values and include options qualified to NASA EEE-INST-002 Level 2 and ongoing ESA standards. The capacitance range is 22μF to 330μF with ±20% tolerance, rated voltages from 10VDC to 100VDC at +85°C, category voltages up to 66VDC at +125°C, leakage current defined as 0.1CV, ESR ratings from 40mΩ to 150mΩ, and an operating temperature range of -55°C to +125°C. These capacitors are used in aerospace, defense, power supplies, and pulse power applications.

Features

  • Aerospace and Hi-Rel applications
  • Ceramic case hermetic packaging
  • Endurance up to 10,000 hours on selected codes
  • Low ESR conductive polymer electrode
  • Large case sizes, including CTC-21D, provide high capacitance values
  • Ongoing ESA qualification
  • Stability under humidity and ambient atmosphere exposure
  • Specific codes meet NASA EEE-INST-002, Level 2 requirements

Applications

  • Aerospace
  • Defense
  • Power supplies
  • Pulse power

Technical Specifications

Parameters Values
Capacitance range 22μF to 330μF
Capacitance tolerance ±20%
Leakage current ≤ +85°C
Rated voltage -55ºC to +125ºC
Temperature range 0.1CV

Video

This TTI Tech Specs video explains that the KYOCERA AVX TCH Series Hermetically Sealed Polymer Capacitors are low ESR capacitors, which makes them ideal for high-frequency power applications, and the wide capacitance range from 22 to 330 microfarads provides engineers with plenty of options.

See video transcript below

Video Transcript

If you’re in a spaceship or submarine, you want that to be hermetically sealed. If you’re desigining for aerospace, defense, industrial, or other harsh environments, you want KYOCERA AVX TCH series polymer capacitors. Thanks to their hermetically sealed design, these capacitors are able to withstand the long-term impacts of humidity and oxidation without affecting their performance. The low ESR of these capacitors also makes them ideal for high-frequency power applications, and the wide capacitance range from 22μF to 330μF provides engineers with plenty of options. Furthermore, the voltage range from 10V to 100V allows for the capacitors to be used in numerous circuit designs, and the operating temperature range from minus 55°C to 125°C allows the TCH series hermetically sealed polymer capacitors to operate in most environments.

View more KYOCERA AVX videos and resources