Amphenol Sine Systems ecomate Connectors

Amphenol Sine System ecomate connectors are circular, multiway connectors with an IP65-IP69K rating range. They are made of plastic or metal and come with a circular bayonet, a quick-locking automatic, or a rapid-coupling system. These connectors have an amperage of 5A to 300A and a voltage rating of 250V to 1,000V. They are ideal for indoor/outdoor industrial applications.

Amphenol Sine Systems ecomate Aquarius Circular Connectors

Amphenol Sine Systems ecomate Aquarius Circular Connectors

Amphenol Sine Systems ecomate Aquarius Circular Connectors have a high-impact, thermoplastic design, offering the advantages of lightweight, lower-cost, sealed connector systems. The MIL-DTL-26482-based design provides a quick, reliable, 1/3-turn bayonet coupling and is available in 6 shell sizes and 28 insert arrangements for power, mixed power/signal, coax, and RJ45 layouts.

Amphenol Sine Systems ecomate Aquarius Fathom Lock Connectors

Amphenol Sine Systems ecomate Aquarius Fathom Lock Connectors

Amphenol Sine Systems ecomate Aquarius Fathom Lock Connectors are IP68-rated waterproof connectors with an auto-locking coupling system that simplifies the mating and unmating process with a tactile and audible click for secure locking. These connectors provide an insulation resistance of 5000MΩ and operate within a temperature range from -40°C to +125°C.

Amphenol Sine Systems ecomate RM Series Circular Metal Connectors

Amphenol Sine Systems ecomate RM Series Circular Metal Connectors

Amphenol Sine Systems ecomate RM Series Circular Metal Connectors have an IP67 seal when mated and feature a circular bayonet coupling mechanism. These connectors are designed based on MIL-DTL-26482 standards and provide EMI/RFI shielding. 

Amphenol Sine Systems ecomate RM High Amperage Circular Metal Connectors

Amphenol Sine Systems ecomate RM High Amperage Circular Metal Connectors

Amphenol Sine Systems ecomate RM High Amperage Circular Metal Connectors are available in 1 and 3-pole options, with a UL94-V0 rating, and bayonet locking systems that require only a 1/3 turn. They have rugged nickel-plated aluminum outer shells and are intermateable with other industry standard connectors.

Amphenol Sine Systems ecomate RSSM Circular Metal Connectors

Amphenol Sine Systems ecomate RSSM Circular Metal Connectors

Amphenol Sine Systems ecomate RSSM Circular Metal Connectors have an IP rating of IP67/69K (in mated condition) and are available in 8 shell sizes and 28 insert arrangements. They have an insulation resistance of 5000MΩ and operate within a temperature range from -40°C to +125°C.