Amphenol Sine Systems ecomate RSSM Circular Metal Connectors
Amphenol Sine Systems ecomate Rugged Superior Seal Metal (RSSM) Series Circular Metal Connectors match the specifications of the ecomate RM (Rugged Metal) series with the addition of superior seals (+125°C) which increase the IP ratings to IP67/69K (in mated condition). The ecomate RSSM Plugs are exclusively mated with ecomate RSSM receptacles to ensure an IP69K rating. The RSSM connectors come in 8 shell sizes and 28 insert arrangements. These devices offer an insulation resistance of 5000MΩ and operate within a temperature range from -40°C to +125°C. RSSM series connectors find applications in factory automation, transportation, robotics, Programmable Logic Controllers (PLCs), and I/O modules.
Features
- Available contact options include machined, stamped, and formed RADSOK and PCB contacts
- Available in 8 shell sizes and 28 insert arrangements
- Design is based on MIL-DTL-26482 standards
- Features a circular bayonet coupling system
- Housing bodies are made of zinc alloy coupled with nickel alum
- It comes with an IP67/69K rating in mated condition
- Provides EMI/RFI shielding capabilities
- RoHS compliant
- UL ECBT2 and UL ECBT8 approved
Applications
- Entertainment/lighting markets
- EV bus/trucks
- Factory automation
- Heavy duty
- Heavy equipment
- HMI/CNC
- I/O modules
- On-machine
- PLCs
- Rail transit
- Robotics
- Servo drives
- Servo motors
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Insulation resistance | 5000MΩ |
| Flammability rating | UL94-V0 |
| Maximum current amperage | Up to 45A |
| Maximum voltage rating | 600V AC/DC |
| Operating temperature range | -40°C to +125°C |
| Strain relief clamp range | 1.5mm to 14mm |