Amphenol Sine Systems ecomate RM Circular Metal Connectors

Amphenol Sine Systems ecomate Rugged Metal (RM) Circular Metal Connectors come with an IP67 seal when mated and feature a circular bayonet coupling mechanism. These connectors are designed based on MIL-DTL-26482 standards and provide EMI/RFI shielding. The ecomate RM connectors offer an insulation resistance of 5000MΩ and a maximum current rating of up to 45A. These are also available in an ecomate RM High Amperage option featuring RADSOK Contact Technology with up to 300A/630V. The connectors are ideal for indoor and outdoor applications in factory automation, industrial, heavy equipment, heavy-duty, and transportation.

Features

  • 8 shell sizes and 28 inserts
  • Available with machined, stamped and formed, and PCB contacts
  • Circular bayonet coupling mechanism
  • Design based on MIL-DTL-26482 standards
  • Kits are available
  • Provides EMI/RFI shielding
  • Rated IP67 when mated
  • UL94-V0 flammable rating

Applications

  • Entertainment and lighting market
  • Factory automation
  • Heavy duty
  • Heavy equipment
  • Industrial
  • Transportation

Technical Specifications

Parameters Values
Insulation Resistance 5000MΩ
Maximum Current up to 45A
Maximum Voltage Rating 600V AC/DC
Operating Temperature Range -40°C to +125°C
Durability >500 mating cycles