Amphenol Sine Systems ecomate Aquarius Circular Connectors
Amphenol Sine ecomate Aquarius Circular Connectors provide an IP67/69K waterproof rating (in mated condition) for industrial applications. These connectors incorporate the latest technology in a high-impact, thermoplastic design, offering the advantages of lightweight, lower-cost, sealed connector systems. The connectors are ideal for indoor/outdoor applications, and the MIL-DTL-26482-based design provides a quick, reliable, 1/3-turn bayonet coupling. These connectors are available in 6 shell sizes and 28 insert arrangements for power, mixed power/signal, coax, and RJ45 layouts.
The contacts are available in machined or PCB (loose piece/bagged) or stamped and formed (reels) options and can be shared with the Amphenol ecomate Aquarius Fathom Lock, RM, and RSSM series. Amphenol Sine ecomate Aquarius PCB Mounted Jam Nut Waterproof Receptacles are specifically designed for mounting on Printed Circuit Boards (PCBs) or flex circuits.
Features
- Circular bayonet coupling system
- Crimp or solder contact termination
- IP67/IP69k in mated condition
- Mixed power and signal layouts
- NBR or silicone rubber sealing material
- RoHS compliant
- Thermoplastic housings
- UL94-V0 flammability rating
- UL ECBT2 approved
Applications
- Building automation:
- Closed Circuit TV (CCTV)
- HVAC
- Lighting
- Instrumentation:
- Measurement
- Water metering
- Off-Road:
- Marine
- Mining
- Railway
- Solar energy:
- Power
- Telecom:
- Data infrastructure
- Traffic control
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +125°C |
| Insulation resistance | 5000MΩ |
| Maximum voltage | 1000V |
| Mating cycles | >500 |
| Wire AWG range | 30AWG to 8AWG |