Amphenol Sine Systems ecomate RM High Amperage Series Circular Connectors
Amphenol Sine Systems ecomate RM High Amperage Series Connectors combine the ecomate RM (Rugged Metal) Series specifications with high amperage operation. These connectors are available in 1 and 3-pole options and come with RADSOK contact technology. The connectors feature UL94-V0 flammability ratings, RoHS compliance, rugged nickel-plated aluminum outer shells, and bayonet locking systems that require only a 1/3 turn. ecomate RM high amperage connectors are intermateable with other industry standard connectors.
Features
- Available in 4 shell sizes, 5 insert arrangement
- Available in contact sizes from 3.6mm to 10mm
- Circular bayonet coupling system
- High durability
- High reliability
- IP67 rated (in mated condition)
- Low contact engagement and separation forces
- Low contact resistance
- MIL-DTL-26482-based design with RADSOK contacts
- Single pole high power arrangements
- Up to 300A/630V
- Wire ranges from 8AWG to 4/0AWG
- Zinc alloy housings
Applications
- Entertainment/Lighting markets
- Factory automation
- Heavy duty
- Heavy equipment
- Industrial
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +125°C |
| Current rating range | 86A to 300A |
| Operating voltage | 630V |
| Insulation resistance | 5000MΩ |
| Durability | >500 mating cycles |