Amphenol Tuchel ecomate C16 Connectors

Amphenol Tuchel ecomate C16 Series Connectors are built to withstand tough environments, providing an IP65 rating when mated. These connectors use a circular bayonet coupling system for straightforward and secure connections. The C16 connectors include a field-installable screw termination and offer a cost-effective crimp version for machine processing. These connectors are constructed with robust, lightweight thermoplastic and meet the UL94-V0 flammability rating for enhanced safety. The ecomate C16 connectors come in 2 shell sizes and 11 insert configurations, with an operating temperature range from -40°C to +125°C. Typical applications include transportation, industrial, and factory automation.

Features

  • Available in 2 shell sizes and 11 insert configurations
  • Available with screw contacts for field installation and crimp contacts
  • Includes a field-installable screw termination
  • Meets UL94-VO flammability standards
  • Provides IP65 protection when mated
  • Uses a circular bayonet coupling system

Applications

  • Adhesive coatings and laminating systems
  • Cooling and heating systems
  • Drives
  • Entertainment/lighting
  • Factory automation
  • Heavy duty
  • Heavy equipment
  • Industrial
  • Transportation

Technical Specifications

Parameters Values
Insulation resistance ≥108Ω
Maximum current amperage Up to 50A at 40°C
Maximum voltage rating 900V AC/DC
Minimum mating cycles >500
Operating temperature range -40°C to +125°C
Wire range 28AWG to 10AWG