Amphenol Tuchel ecomate Plastic Series Connectors
Amphenol Tuchel ecomate Plastic Series Connectors are designed for industrial applications with an IP65/67 rating when mated. These connectors feature a rapid threading coupling system for easy and reliable connection and disconnection. The Plastic series is available as standalone connectors and over-molded cable assemblies, including uni-directional strain reliefs and highly flexible cables. The connectors are resistant to various chemical fluids, UV, and corrosion and incorporate the latest technology in a sealed, high-impact, lightweight, thermoplastic design. These connectors support contact types including screw (field install), crimp, and solder. The ecomate Plastic connectors are used in applications such as factory automation, industrial machinery, surveillance, traffic systems, HVAC, and I/O modules.
Features
- Available with over-molded cable assemblies
- Features uni-directional strain relief
- IP65/67 rated when mated
- Rapid threading coupling system
- Resistant to chemical fluids, UV, and corrosion
- RoHS compliant
- Supports screw, crimp, and solder contacts
- UL94-VO flammability rating
Applications
- Entertainment/lighting
- Factory automation
- Heavy duty
- Heavy equipment
- HVAC
- I/O module
- Industrial
- Special machinery
- Surveillance
- Traffic systems
- Transportation
- Welding
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Rating | 22A |
| Maximum Voltage Rating | 600V |
| Operating Temperature Range | -40°C to +125°C |
| Insulation Resistance | ≥108Ω |
| Strain Relief Clamp Range | 6mm to 12.5mm |