Amphenol Sine Systems ecomate Aquarius Fathom Lock Connectors

Amphenol Sine Systems ecomate Aquarius Fathom Lock Connectors are IP68-rated waterproof connectors capable of withstanding 1.8m of water for 1 hour in a mated condition. The Fathom Lock series connectors feature an auto-locking coupling system that simplifies the mating and unmating process with a tactile and audible click for secure locking. To unmate, a simple 20° twist of the coupling ring on the plug will separate it from the receptacle.

These connectors provide an insulation resistance of 5000MΩ and operate within a temperature range from -40°C to +125°C. Contacts are available in machined, PCB (loose piece/bagged), or stamped and formed (reels) options and are compatible with the ecomate Aquarius, RM, and RSSM series. Typical applications include building automation, HVAC, railway, marine, and water metering applications.

Features

  • 3 shell sizes
  • 17 insert arrangements
  • Available with machined, stamped and formed, and PCB contacts
  • Fathom lock coupling system
  • IP68/69K rated in mated condition
  • RoHS compliant
  • Silicone rubber sealing material
  • Thermoplastic housing body
  • UL ECBT2 approved
  • Withstanding 500 hours of salt spray testing

Applications

  • Building automation:
    • Closed circuit TV
    • HVAC
    • Lighting
  • Instrumentation:
    • Measurement
    • Water metering
  • Off-road:
    • Marine
    • Mining
    • Railway
  • Solar energy:
    • Power
  • Telecom:
    • Data infrastructure
    • Traffic control

Technical Specifications

Parameters Values
Flammability rating UL94-VO
Insulation resistance 5000MΩ
Maximum current amperage 45A
Maximum voltage rating 600V
Minimum mating cycles >500
Operating temperature range -40°C to +125°C
Wire range 30AWG to 8AWG