Amphenol ICC logo

Amphenol harsh environment connectors are the answer to navigating through rugged environments playing havoc with your electronics. These new Amphenol components are designed to keep systems working by keeping the elements at bay.

The best way to prevent failures and expensive downtime later is to invest in the right components upfront. 

Amphenol has IP-Rated, waterproof, dust-proof, and corrosion-resistant components ready for the task. Take a look at some of the latest offerings below – all in stock at TTI and ready to ship now.

Amphenol Communications Solutions MRD Rugged Circular Locking Connectors

MRD Rugged Circular Locking Connectors

Versatile sealed connectors with different locking and position options to choose from for maximum flexibility – not to mention a current rating up to 10A.

Amphenol Communications Solutions MRD Rugged Circular Locking Connectors

FLH Mini Sealed 2.5mm Pitch Connectors

Provides wire-to-wire IP67 sealing in mated conditions, with a compact profile and high-current design options making it suitable for industrial, HVAC and smart home applications.

Amphenol Communications Solutions FLA Series Dimming Receptacle

Waterproof USB Type C

Give your emerging product designs the next-generation interface that users
want, with transmission speeds up to 10Gb/s and extended 5A current rating
for USB power delivery.

Amphenol Communications Solutions MRD Rugged Circular Locking Connectors

Waterproof Micro USB 2.0

Fully EM- and RF-shielded, built tough to prevent damage from connector abuse – and equipped with five circuits for up to 480Mb/s data transmission.

Amphenol Communications Solutions AICC MRU Series

Rugged MRU Series USB 2.0

An IP67-rated connector that delivers data rates up to 480Mb/s and a standard USB Type-A mating interface.

Amphenol Communications Solutions AICC Lockable USB Series Connector

Lockable USB Series Connector

Amphenol's Lockable USB Connectors serve many markets and applications across the globe including Automotive, Communications, Consumer, Data, Industrial and Medical.

Amphenol Communications Solutions Rugged RJ Connectors

Rugged RJ Connectors (MRJ/MRJR Series)

Ruggedized RJ connectors with die cast housings and IP67 sealing for Harsh Environment applications, provide reliable performance in extreme conditions for the most demanding applications, and mate with standard RJ plugs.

Amphenol Communications Solutions Rugged USB Connectors

Rugged USB Connectors (MUSB/MUSBR Series)

Fully EM- and RF-shielded, built tough to prevent damage from connector abuse – and equipped with five circuits for up to 480Mb/s data transmission.

Amphenol Communications Solutions Rugged DSUB Connectors

Rugged DSUB Connectors (MDB/MDBR Series)

Ruggedized D-sub connectors with die-cast housings and IP67 sealing for Harsh Environment applications, provide reliable performance in extreme conditions for the most demanding applications, and mate with standard connectors.

Amphenol Communications Solutions Rugged HDMI Connectors

Rugged HDMI Connector (MHDR Series)

Rugged HDMI receptacles with die cast housings and IP67 sealing for Harsh Environment applications, provide reliable performance in extreme conditions for the most demanding applications, and mate with standard connectors.

IP67 Harsh Industrial Connectors

Want a connector that's designed for secure locking as well as quick releases? One that gives you the option for finger-proof protection and a variety of form factors to choose from? In this episode of "Tech Specs," explore how Amphenol Communication Solution's RoHS compliant, IP67 waterproof and dustproof connectors bring durability to your designs.