Amphenol Commercial MRU USB Type A Connectors and Cables

Amphenol Commercial MRU Series USB 3.0 and USB 2.0 Type A Connectors and Cables provide data and power connectivity in standardized configurations. These devices include IP67 metal bayonet latching features and maintain secure mechanical engagement under various conditions. The MRU series supports cable assemblies and fixed connector interfaces while accommodating conventional Type A designs. These units offer USB 3.0 data rates up to 5 Gbps, USB 2.0 speeds up to 480 Mbps, and controlled impedance and shielding parameters. The MRU connectors and cables are used in industrial systems, computing equipment, and test applications requiring reliable USB connectivity.

Features

  • IP67 rating
  • Metal and plastic construction
  • Metal bayonet latching
  • RoHS compliant
  • Rugged design
  • UL94V-0 high-temperature resistant housing
  • USB 2.0 and USB 3.0 performance options

Applications

  • Aerospace instrumentation
  • Automotive electronics
  • Computing systems
  • Data acquisition systems
  • Industrial automation
  • Medical devices
  • Military systems
  • Network equipment
  • Robotics and control systems
  • Test and measurement systems
  • Transportation electronics
  •  

Technical Specifications

Parameters Values
Operating temperature range -45°C to +85°C
Number of contacts 4
Minimum insulation resistance range 100MΩ to 1000MΩ
Maximum contact resistance 30mΩ
Minimum durability 500 cycles