Amphenol Commercial MRJ and MRJR Series Connectors
Amphenol Commercial (ACS) MRJ and MRJR Series Connectors are designed for harsh environment applications. These connectors provide a standard RJ45 interface with protection for IP67 applications as per IEC60529 specifications. The connectors feature die-cast metal housing that protects against water and dust. These connectors are available in a wide variety of mounting and termination options.
MRJ and MRJR connectors are available in Gen 1 and Gen 2 and are suitable for applications in telecom, telecommunications, medical and military industries.
Features
Gen 1
- Die-cast metal housings protect against mechanical damage
- IP67 sealing protects against water, dust
- Mates with existing standard connectors
- Operating temperature range from -55°C to +105°C for extreme conditions
- RoHS for environmental compliance
- Wide variety of mounting and termination options
Gen 2
- Cat6A Harsh RJ45 available, both in Right Angle and Vertical
- Die-cast metal housings protect against mechanical damage
- IP67 environmental sealing protects against water and dust
- Operating temperature range from -40°C to +105°C for extreme conditions
- RoHS compliant to meet environmental standards
- Wide variety of mounting and termination options
Applications
- Datacom
- Energy
- Industrial
- Medical
- Military
- Telecom
- Transportation
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Maximum current rating per contact | 1.5A | |
| Maximum contact resistance | 20mΩ | |
| Minimum Insulation resistance | 500mΩ | |
| Dielectric withstanding voltage | between adjacent contacts (rms) | 1000VAC |
| contact to ground (rms) | 1500 VAC | |
Video
This TTI Tech Specs video for Amphenol Commercial Rugged RJ Connectors (MRJ/MRJR Series) explains that these connectors are comparable in size to standard RJ11 and RJ45 equivalents, meaning you can usually replace existing standard connectors with little to no design changes, and they mate with standard, readily available plugs.
Read Video Transcript Below
Video Transcript
When you hear “harsh” and “demanding”, you might think of your boss as deadlines approach. Instead, think of Amphenol’s Rugged RJ Panel Mount connectors, and how they can easily add IP67 sealing to your design. That’s because these connectors are comparable in size to standard RJ11 and RJ45 equivalents, meaning you can usually replace existing standard connectors with little to no design changes, and they mate with standard, readily available plugs.
Plus, you get the benefits of internal and external flexible silicone rubber seals to provide IP67 sealing over a wide temperature range, and a die cast metal housing to protect against mechanical damage. So you can use Amphenol’s Ruggedized RJ connectors in all of those “harsh” and “demanding” applications that your harsh, demanding boss is so stressed about.