Amphenol Commerical MDBR Series Rugged D-Subminiature Connectors are rated IP68 and designed to be used in harsh environments. These connectors are available in 9-position standard-density pin and sockets as well as 15 and 26-position high-density pin and sockets. The connectors find application in outdoor equipment, portable devices, and agricultural equipment.
Amphenol Commercial MDBR Rugged D-Subminiature Connectors
Features
- Available in standard density of 5A per contact and higher density of 3A per contact
- Available in vertical PCB tails and solder cups
- Meets IP68 per IEC 60529 specifications
- Meets UL requirement for 30°C ΔT
Applications
- Automation equipment
- Industrial and agricultural equipment
- Outdoor equipment
- Portable devices