Amphenol Commercial MUSB and MUSBR Rugged USB Connectors
Amphenol Commercial MUSB and MUSBR Rugged USB Connectors are engineered to deliver reliable USB 2.0 connectivity in harsh and demanding environments. These USB connectors feature rugged die-cast metal housings, IP67-rated sealing against dust and water ingress, and resistance to shock, vibration, thermal cycling, and corrosion. The MUSBR is available in USB 3.0, Type A, Mini B, and Mini AB series, and the MUSB is available in series A (single and stacked), series B, series Mini-B, series Mini-AB, and series Micro-AB with right-angle and vertical PCB tails. The MUSB and MUSBR rugged USB connectors operate within a temperature range from -40°C to +105°C and are RoHS compliant and UL94V-0 rated. Typically used in industrial, defense, medical, transportation, and communications applications.
Features
- Complies with RoHS environmental requirements
- Includes multiple termination and panel-mount options
- IP67-rated protection
- Mates with standard USB plugs and receptacles
- MUSB supports USB 2.0 data transmission up to 480Mbps
- Resists shock, vibration, and harsh environmental conditions
- Rugged die-cast metal housing construction
- Uses corrosion-resistant materials for extended service life
Applications
- Automotive
- Car navigation systems
- Display cluster
- Electric vehicle
- Mobile entertainment systems
- Communications
- AC/DC pluggable power supplies
- Base station
- Datacom
- GPS, positioning equipment
- Microwave transmitters
- Optical transport
- Routers
- Switches
- Telecom
- Traffic control & monitoring systems
- Consumers
- Home entertainment equipment
- Refrigerator
- Data
- Data center
- External portable storage
- High-density Ethernet switching
- Router and server
- Storage system
- Defense
- Computers
- Radios
- Vehicles
- Industrial and instrumentation
- Chemical detection system
- Industrial control equipment
- Energy meter
- Gaming machine
- Lighting
- Measuring equipment
- Parking meter
- POS machine
- Renewable energy
- Robotics
- Smart meter
- Vending machines
- Medical
- Analyzers
- Medical diagnostics
- Ultrasound equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating Range | 1A to 1.8A |
| Maximum Contact Resistance | 50mΩ |
| Dielectric Withstanding Voltage Range | 100Vac to 500Vac |
| Operating Temperature Range | -40°C to +105°C |
| Thermal Shock | 5 cycles at -40°C to +125°C |