Amphenol Commercial MHDR Rugged HDMI Connectors

Amphenol Commercial MHDR Rugged HDMI Connectors are designed for harsh environments and have die-cast housings with IP67 sealing. These connectors provides  transmit digital and audiovisual signals, and mate with standard Type A HDMI plugs. The MHDR connectors operate in a temperature range of -55°C to +105°C, with a maximum current rating of 0.5A and a maximum contact resistance of 10mΩ. Typical applications include datacom, medical equipment, industrial, defense, and transportation.

Features

  • Conductive silicone gasket
  • Durable die-cast housings
  • Enhanced thermal cycling performance
  • Flexible silicone rubber seals
  • Maximum current rating is 0.5A
  • Meets HDMI 2.0 standards
  • Operating temperature range from -55°C to +105°C
  • Receptacles fit standard type A HDMI plugs
  • RoHS compliant 
  • Various mounting and termination options

Applications

  • Datacom
  • Defense
  • Energy
  • Industrial
  • Medical equipment 
  • Telecommunications
  • Transportation