Amphenol Commercial Lockable USB Connectors
Amphenol Commercial Lockable USB (LUSB) Connectors provide a secure and reliable solution for various applications across automotive, medical, and industrial markets. These connectors feature a unique locking latch mechanism that ensures stable data transmission and prevents accidental disconnections. The lockable USB connectors are available in USB 2.0 and 3.0 configurations and are designed for high durability, performing up to 1500 mating cycles. The USB connectors are constructed from high-temperature resistant materials and are RoHS compliant and meet stringent environmental standards. Typical applications include car navigation systems, telecom equipment, and medical devices.
Features
- Available in USB 2.0 and 3.0 configurations
- Eliminates accidental disconnection
- Locking latch ensures secure connections
- Made from high-temperature resistant thermoplastic
- Phosphor bronze contacts for reliable performance
- RoHS compliant for environmental safety
- Stainless steel latch enhances strength
Applications
- Communications
- AC/DC pluggable power supplies
- Datacom
- Optical transport
- Routers
- Switches
- Telecom
- Consumers
- Home entertainment equipment
- Refrigerator
- Data
- External portable storage
- High-density Ethernet switching
- Router and server
- Storage system
- Industrial and instrumentation
- Chemical detection system
- Energy meter
- Gaming machine
- Industrial control equipment
- Lighting
- Measuring equipment
- POS machine
- Parking meter
- Renewable energy
- Robotics
- Smart meter
- Vending machines
- Medical
- Analyzers
- Medical diagnostics
- Ultrasound equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Insertion Force | 35N |
| Minimum Retention Force | 50N |
| Durability | 1500 mating cycles |
| Number of Contacts |
4, 9 |
| Thermal Shock | -65°C to +105°C for 10 cycles |