Vishay TH TANTAMOUNT Tantalum Chip Capacitors

Vishay TH Series High-Temperature TANTAMOUNT Tantalum Chip Capacitors are highly reliable, automotive-graded, surface-mount solid tantalum capacitors with a molded case. These high-temperature tantalum capacitors come in three series: TH3, TH4, and TH5 which operate under high temperatures up to 200°C. The terminations in TH series capacitors are RoHS-compliant and come with standard EIA 535BAAC case sizes. These Tantalum Chip Capacitors offer a broad range of capacitance from 0.33μF to 220μF and a voltage range from 5V to 50V. TH-series-high-temperature tantalum chip capacitors are used in automotive and industrial applications involving high-temperature extended activities.

Features

  • 100% surge current tested (B, C, D, E case sizes)
  • AEC-Q200 qualified
  • Compliant with RoHS directive 2002/95/EC
  • Operating temperature up to 150°C with 50% voltage derating
  • RoHS compliant terminations available in matte tin (all cases) or gold (D/E cases)

TH4

  • 100% surge current tested
  • AEC-Q200 qualified
  • Moisture sensitivity level 1
  • Operating temperature up to 175°C with 50% voltage derating
  • Standard EIA 535BAAC case sizes

TH5

  • 100% surge current tested
  • 500h continuous operation at RV
  • AEC-Q200 qualified
  • Category voltage at +200°C: same as rated voltage (RV) at 25°C to 85°C
  • Moisture sensitivity level 1
  • Operating temperature up to +200°C
  • Standard EIA 535BAAC case sizes

Applications

  • Automotive
  • Electronic sensors
  • High temperature engines
  • High temperature extended activities
  • High temperature sensing and drilling systems
  • Industrial
  • Oil and petroleum
  • Safety critical industrial tools and products