Vishay Sprague Molded Tantalum Capacitors
Vishay Sprague Solid Tantalum Surface Mount Chip Capacitors offer high reliability and stability for consumer and commercial electronics with the added feature of low cost. The molded chip tantalum capacitor encases the element in plastic resins, such as epoxy materials. The molding compound has been selected to meet the requirements of UL 94 V-0 and the outgassing requirements of ASTM E-595. These capacitors feature volumetric efficiency, stable electrical parameters, high reliability, and long service life. These capacitors are ideally used in consumer, industrial, automotive, military, and aerospace electronic applications.
593D Series Molded Tantalum Capacitors
Vishay Sprague 593D Series Tantalum Capacitors have high ripple current carrying capability, low ESR, molded cases available in five case codes, and qualified to EIA-717.
293D Series Molded Tantalum Capacitors
Vishay Sprague 293D Series Tantalum Capacitors are standard industrial grade with compliant terminations, molded cases available in six case codes, optical character recognition, and qualified to EIA-717.
TR3 Series Molded Tantalum Capacitors
Vishay Sprague TR3 Series Tantalum Capacitors feature high ripple current carrying capabilities, low ESR, molded cases available in seven case codes, and a moisture sensitivity level of 1.
TP3 Series Molded Tantalum Surface Mount Chip Capacitors
Vishay Sprague TP3 Series Tantalum Capacitors are automotive grade, feature compliant terminations, compatible with “high volume” automatic pick and place equipment, and have molded cases available in five case codes, and AEC-Q200 qualified.
TMCM Series Molded Tantalum Surface Mount Chip Capacitors
Vishay Sprague TMCM Series Tantalum Capacitors are small-size capacitors suitable for high-density packaging, the terminations are 100 % matte tin, compatible with “high volume” automatic pick and place equipment, and have Extended Range and qualified to EIA-717.