Vishay Sprague 593D Series TANTAMOUNT Solid Tantalum Capacitors
Vishay Sprague 593D Series TANTAMOUNT Solid Tantalum Capacitors are chip capacitors with a molded case and surface-mount design. These capacitors offer a capacitance range from 0.47μF to 680μF with voltage ratings from 4Vdc to 50Vdc. The 593D TANTAMOUNT capacitors operate within a temperature range from -55°C to +125°C, with voltage derating required above +85°C. These tantalum capacitors are available in five case sizes (A to E) and surge tested for C, D, and E sizes. The 593D series capacitors are compliant with EIA-717 standards and compatible with automated assembly processes.
Features
- Automatic pick-and-place compatible
- Compliant lead terminations
- EIA-535-BAAC standard case sizes (A to E)
- EIA-717 qualified
- Five molded case options
- High ripple current capability
- Low ESR
- Moisture sensitivity level 1
Applications
- General purpose
- Industrial
- Telecom infrastructure
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Range | 0.47μF to 680μF |
| Capacitance Tolerance | ±5%, ±10%, and ±20% |
| Operating Temperature Range | -55°C to +125°C |
| Voltage Rating Range | 4Vdc to 50Vdc |
593D Series TANTAMOUNT Solid Tantalum Capacitors Ordering Information