Vishay Sprague TANTAMOUNT 592D Solid Tantalum Chip Capacitors
Vishay Sprague TANTAMOUNT 592D Solid Tantalum Chip Capacitors feature a more comprehensive range of case sizes and capacitance values that meet the requirements of lower-profile commercial electronics. These solid tantalum chip capacitors offer low ESR values that help to reduce power consumption, while their uniquely compact case size enables the design of lighter, smaller, more portable end products. The TANTAMOUNT 592D capacitors come with voltage ratings from 4VDC to 50VDC and can operate within the temperature range from -55°C to +125°C. These 592D solid tantalum chip capacitors can replace several capacitors with lower ratings, allowing designers to conserve board real estate and decrease the component count.
Features
- 8mm, 12mm tape, and reel packaging available per EIA 481 and reeling per IEC 60286-3
- 7" [178mm] standard option
- 13" [330mm] option available
- Available in height ranging from 1.0mm to 2.5mm
- Case code compatibility with EIA 535BAAC and CECC 30801
- Moisture Sensitivity Level (MSL) of 2a
- Robust ratings for pulsed applications
- Surface Mounting options
- Terminations are 100% matte tin (2) standard, tin/lead available
Applications
- Compact portable electronics
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +125°C |
| Capacitance range | 1μF to 2200μF |
| Capacitance tolerance | ±10%, ±20% standard |
| Voltage rating | 4VDC to 50VDC |