Vishay TR3 Tantalum Capacitors

Vishay TR3 Tantalum Capacitors are solid surface-mount chip capacitors designed with a molded case and low ESR for high-performance operations. These capacitors provide high ripple current capability and reliable surge current performance while complying with EIA 535BAAE and IEC QC300801/US0001 standards. The TR3 tantalum capacitors are available in A, B, C, D, E, and W molded-case sizes and operate within a temperature range from -55°C to +125°C. These devices cover capacitance values from 0.47µF to 1000µF with ±10% and ±20% tolerances. Typical applications include computer, consumer, industrial, and telecom infrastructure. 

Features

  • Available in seven molded case sizes 
  • Compatible with high-volume automatic pick-and-place assembly equipment
  • Compliant terminations
  • Low ESR design
  • High ripple current carrying capability
  • Qualified to EIA-717 standards
  • Reliable surge current performance
  • RoHS-compliant 

Applications

  • Computer 
  • Consumer 
  • General purpose
  • Industrial 
  • Telecom infrastructure

Technical Specifications

Parameters Values
Capacitance Range 0.47μF to 1000μF
Case Sizes A, B, C, D, E, and W
Voltage Rating 4Vdc to 75Vdc
Operating Temperature Range -55°C to +125°C
Capacitance Tolerance ±10% and ±20%