Vishay TP3 Tantamount Molded Case Capacitors

Vishay / Sprague TP3 Tantamount Molded Case Capacitors are solid tantalum surface mount capacitors with a molded case available in five case codes and high ripple current carrying capability. These SMD, high-performance TP3 series capacitors have an operating temperature range from -55°C to +125°C, low ESR, compatibility with 'High Volume' automatic pick and place equipment, AEC-Q200 qualification, and compliant terminations. The capacitors meet EIA 535BAAC and RoHS compliance with directive 2002/95/EC. The capacitance range for TP3 capacitors is 0.10µF to 470µF.

Features

  • 100% surge current tested (B, C, D, and E case sizes)
  • AEC-Q200 certified
  • Compliant with RoHS directive 2002/95/EC
  • Highly reliable
  • Industry-standard case sizes A to E (EIA 535BAAC dimensions)
  • Low ESR
  • Robust construction

Applications

  • Automotive
  • Engine controls
  • High end automation
  • High end industrial
  • Robotics
  • Safety systems