Vishay TM3 Series Capacitors

Vishay TM3 Series Solid Tantalum Surface Mount Chip Capacitors features a robust anode design, 100% surge current testing (B, C, D, and E case sizes), and is available with Weibull grading and Hi-Rel screening options. This device is highly reliable and has a DC leakage of 0.005CV. The TM3 molded case provides an operating temperature range from -55°C to +125°C and a voltage rating range from 4VDC to 20VDC. These are used for non-life support medical applications.

Features

  • 100% surge current tested (B, C, D, E cases)
  • Dry pack as per IPC/JEDEC J-STD-033 standard
  • Highly reliable
  • Standard EIA 535BAAC case sizes (A through E)
  • Surface mount
  • Terminations are 100% matte tin and tin/lead
  • The manufacturing location is certified to medical standard ISO 13485
  • Weibull grading options are available

Applications

  • Medical instruments