Vishay Conformal Coated TANTAMOUNT Tantalum Capacitors
Vishay Conformal Coated TANTAMOUNT Tantalum Chip Capacitors consist of a number of series of capacitors available in a variety of configurations, such as low profile, ultra-low ESR, mil spec, maximum CV, and more. They all have an operating temperature range of -55°C to +125°C with a capacitance range of 0.10μF to 2200μF. Tolerance ranges are ±5% to ±20% and the voltage rating range is 4VDC to 75VDC. There are MIL-PRF-55365/13 and MIL-PRF-55365/4 qualified versions available. Applications include aerospace, automotive, consumer, defense, electronics, and industrial.
Features
- Built-in-fuse versions available
- Hi-rel COTS versions available
- Low profile versions available
- Maximum CV versions available
- MIL-PRF-55365/13 and MIL-PRF-55365/4 qualified versions available
- Standard, low, and ultra-low ESR versions available
- Surface mount
Applications
- Aerospace
- Automotive
- Consumer
- Defense
- Electronics
- Industrial
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +125°C |
| Capacitance Range | 0.10μF to 2200μF |
| Capacitance Tolerance | ±5%, ±10%, ±20% |
| Voltage Rating Range | 4VDC to 75VDC |