Vishay Sprague T95 Tantalum Chip Capacitors are designed for high-reliability applications, including safety-critical avionics and military systems. These capacitors offer a capacitance range from 0.1µF to 680µF and a voltage range from 4V to 50V. These capacitors provide options for low Equivalent Series Resistance (ESR), with values down to 0.055Ω at +25°C and 100kHz.The capacitors undergo surge current testing per MIL-PRF-55365 and include high-reliability screening such as Weibull grading. These capacitors are available in standard and low ESR versions and can have terminations of SnPb or 100% tin. The capacitors are conformal-coated and are moisture sensitivity level 2a compliant. The T95 series offers flexibility in capacitance and voltage ratings while ensuring performance in demanding environments.
Vishay Sprague T95 Solid Tantalum Chip Capacitors
Features
- All cases except the R case are halogen-free
- Available in standard EIA tape and reel packages
- Capacitance range: 0.15µF to 680µF
- High reliability
- Moisture sensitivity level 2a
- Operating temperature range: -55°C to +125°C
- Standard and low ESR options
- Surge current testing per MIL-PRF-55365
- Terminations: SnPb, 100% tin available
- Voltage range: 4V DC to 50V DC
Applications
- Avionics
- Military
- Radar and weapons systems
- Safety critical applications